Clock Fanout Buffer 2-OUT 1-IN 1: 2 8-Pin SOIC Tube
Rochester Electronics SN65LVEL11D technical specifications.
| Package/Case | SOIC |
| Frequency | 2GHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 20mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.