Half-duplex M-LVDS transceiver 8-SOIC -40 to 85
Rochester Electronics SN65MLVD204D technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 30mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.