The SN7400N is a 4-bit quad 2-input NAND gate from Rochester Electronics. It features a package type of PDIP and is packaged in rail/Tube. The device has a propagation delay of 22ns and a quiescent current of 12mA. It is not RoHS compliant but is Reach SVHC compliant. The SN7400N is a lead-free device.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 16mA |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Quiescent Current | 12mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |