The SN7404N is a hex inverter with six stages and an output current of 16mA. It is packaged in a PDIP and is available in a lead-free version. The device has a propagation delay of 22ns and is compliant with SVHC regulations. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 16mA |
| Packaging | Bulk |
| Propagation Delay | 22ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |