6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70
Rochester Electronics SN7406DG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Gates | 6 |
| Packaging | Rail/Tube |
| Propagation Delay | 23ns |
| RoHS | Not Compliant |
No datasheet is available for this part.