Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Gates | 6 |
| Packaging | Bulk |
| Propagation Delay | 30ns |
| RoHS | Not Compliant |