Rochester Electronics SN74121N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Output Current | 16A |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74121N to view detailed technical specifications.
No datasheet is available for this part.