Decoder/Multiplexer; Positive; 0.80 V (max.); 2 V (Min.); 3.40 V (Typ.); 70 deg
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Circuits | 1 |
| Number of Outputs | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |