The SN7425N is a 2-input NAND gate with 2-bit functionality, capable of sourcing 16mA of output current. It features a propagation delay of 22ns and is packaged in a PDIP. The device is lead-free and compliant with Reach SVHC regulations. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN7425N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Output Current | 16mA |
| Packaging | Bulk |
| Propagation Delay | 22ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |