The SN7432N is a 4-bit hex inverter from Rochester Electronics. It features a PDIP package and is lead-free. The device has a propagation delay of 22ns and an output current of 16mA. It is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 16mA |
| Packaging | Bulk |
| Propagation Delay | 22ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |