Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TVSOP T/R
Rochester Electronics SN74ABT16241ADGVR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Packaging | Bulk |
| Propagation Delay | 4.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.