Rochester Electronics SN74ABT162500DLR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Number of Bits | 18 |
| Number of Outputs | 18 |
| Output Current | 64mA |
| Packaging | Bulk |
| Propagation Delay | 5.7ns |
| RoHS | Not Compliant |
No datasheet is available for this part.