16-Bit Buffers/Drivers With 3-State Outputs 48-TVSOP -40 to 85
Rochester Electronics SN74ABT16541ADGVR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Packaging | Bulk |
| Propagation Delay | 4.2ns |
| RoHS | Not Compliant |
No datasheet is available for this part.