Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-SOIC -40 to 85
Rochester Electronics SN74ABT2245DWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Propagation Delay | 4.5ns |
| Quiescent Current | 24mA |
| RoHS | Not Compliant |
No datasheet is available for this part.