Octal Bus Transceivers With 3-State Outputs 20-SO -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.8ns |
| RoHS | Not Compliant |