Octal Transceivers With Parity Generators/Checkers And 3-State Outputs 24-SOIC -40 to 85
Rochester Electronics SN74ABT657ADWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Propagation Delay | 4.6ns |
| RoHS | Not Compliant |
No datasheet is available for this part.