8-Bit To 9-Bit Parity Bus Transceivers 24-SOIC -40 to 85
Rochester Electronics SN74ABT853DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Propagation Delay | 5.3ns |
| Quiescent Current | 24mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.