Rochester Electronics SN74AC08QDRG4Q1 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AC08QDRG4Q1 to view detailed technical specifications.
No datasheet is available for this part.