Octal Bus Transceivers With 3-State Outputs 20-PDIP -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 7ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |