The SN74AC32D is a 4-bit inverter from Rochester Electronics. It features a lead-free SOIC package and is compliant with SVHC regulations. The device has a propagation delay of 9ns and an output current of 24mA. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 9ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |