Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ROCHESTER ELECTRONICS
SN74AC32DBR
Datasheet
Rochester Electronics
SN74AC32DBR
Not Recommended for New Design
SN74AC32DBR
SN74AC32DBR
Package
SSOP
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
SSOP
Lead Free
Lead Free
Number of Bits
4
Number of Circuits
4
Number of Gates
4
Output Current
24mA
Packaging
Bulk
Propagation Delay
9ns
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account