Quad Or Gate, 2I/P, SOIC-14, Full Reel
Rochester Electronics SN74AC32DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 50mA |
| Packaging | Bulk |
| Propagation Delay | 9ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.