The Rochester Electronics SN74ACT32N is a 4-bit quad 2-input NAND gate integrated circuit. It features a lead-free PDIP package and operates at a propagation delay of 10ns. The device is capable of sourcing an output current of up to 24mA. The SN74ACT32N is packaged in bulk and meets the requirements of the Reach SVHC compliance standard.
Rochester Electronics SN74ACT32N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 10ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.