1024 x 36 synchronous FIFO Memory 132-BQFP 0 to 70
Rochester Electronics SN74ACT3641-15PQ technical specifications.
| Package/Case | PQFP |
| Frequency | 66.7MHz |
| Lead Free | Contains Lead |
| Memory Size | 4500B |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.