The SN74ACT373DW is an 8-bit non-inverting octal bus transceiver from Rochester Electronics. It features a propagation delay of 11.5ns and an output current of 24mA. The device is packaged in a lead-free SOIC package and is compliant with Reach SVHC regulations. The transceiver is suitable for use in a variety of applications, including data transfer and bus interface circuits.
Rochester Electronics SN74ACT373DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.