Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SSOP -40 to 85
Rochester Electronics SN74ACT374DBR technical specifications.
| Package/Case | SSOP |
| Frequency | 160MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 11.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.