The SN74ACT564DW is an 8-bit 8-channel inverting buffer with a frequency of 90MHz. It is packaged in a SOIC package and is lead free. The device has 8 outputs with a maximum current of 24mA. It has a propagation delay of 11.5ns. The SN74ACT564DW is compliant with Reach SVHC regulations.
Rochester Electronics SN74ACT564DW technical specifications.
| Package/Case | SOIC |
| Frequency | 90MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Inverting |
| Propagation Delay | 11.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.