512 x 18 asynchronous FIFO memory 56-SSOP 0 to 70
Rochester Electronics SN74ACT7804-20DL technical specifications.
| Package/Case | SSOP |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Memory Size | 1125B |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.