The SN74AHC00PWR is a 4-bit hex inverter from Rochester Electronics. It features a propagation delay of 8.5ns and is packaged in a lead-free TSSOP package. This device is compliant with Reach SVHC regulations and is available in bulk packaging. The inverter has a moderate output current of 8mA and is suitable for a variety of applications.
Rochester Electronics SN74AHC00PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 8.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.