6-ch, 2-V to 5.5-V inverters 14-TVSOP -40 to 125
Rochester Electronics SN74AHC04DGVR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 8.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.