Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-VQFN -40 to 125
Rochester Electronics SN74AHC157RGYR technical specifications.
| Bandwidth | 110MHz |
| Package/Case | QFN |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.