This 16-bit non-inverting counter operates at a frequency of 110MHz and provides an output current of 8mA. It is packaged in a lead-free TSSOP package and is available on cut tape. The counter features a propagation delay of 11.5ns and is suitable for high-speed applications.
Rochester Electronics SN74AHC16374DGGR technical specifications.
| Package/Case | TSSOP |
| Frequency | 110MHz |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Output Current | 8mA |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.