Buffer/Line Driver 16-CH Inverting 3-ST CMOS 48-Pin TSSOP T/R
Rochester Electronics SN74AHC16540DGGR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Packaging | Bulk |
| Propagation Delay | 8ns |
| RoHS | Not Compliant |
No datasheet is available for this part.