The SN74AHC1G02DBVR is a single-input gate from Rochester Electronics with a propagation delay of 8.5ns and an output current of 8mA. It is packaged in a lead-free SOT-23 package and is available in bulk packaging. The device is compliant with Reach SVHC regulations. Operating characteristics are not specified in the provided data.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 8.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |