Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-5X3 -40 to 125
Rochester Electronics SN74AHC1G02DRLR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.