Single 2-input, 2-V to 5.5-V AND gate 5-SOT-23 -55 to 125
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 5.9ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |