Octal Bus Transceivers With 3-State Outputs 20-TVSOP -40 to 125
Rochester Electronics SN74AHC245DGVR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.