The SN74AHC273N is an 8-bit non-inverting D-type flip-flop with a frequency of 110MHz and an output current of 8mA. It is packaged in a lead-free PDIP package and is available in bulk packaging. The device is compliant with Reach SVHC regulations.
Rochester Electronics SN74AHC273N technical specifications.
| Package/Case | PDIP |
| Frequency | 110MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Output Current | 8mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.