The SN74AHC32N is a 4-bit quad 2-input NAND gate from Rochester Electronics. It features a lead-free PDIP package and is compliant with Reach SVHC regulations. The device has a propagation delay of 8.5ns and an output current of 8mA. It is available in bulk packaging.
Rochester Electronics SN74AHC32N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 8.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.