Automotive 4-ch, 2-input, 2-V to 5.5-V OR gates 14-SOIC -40 to 125
Rochester Electronics SN74AHC32QDRQ1 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 8mA |
| Packaging | Cut Tape |
| Propagation Delay | 8.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.