5-V, 1: 1 (SPST), 4-channel general-purpose analog switch 14-PDIP -40 to 85
Rochester Electronics SN74AHC4066N technical specifications.
| Bandwidth | 50MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Packaging | Bulk |
| Propagation Delay | 4ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.