The SN74AHC574DBR is an 8-bit 8-stage non-inverting shift register from Rochester Electronics. This device operates at a frequency of 110MHz and features a package type of SSOP. It is lead free and available in bulk packaging. The SN74AHC574DBR has an output current of 8mA and a propagation delay of 12ns.
Rochester Electronics SN74AHC574DBR technical specifications.
| Package/Case | SSOP |
| Frequency | 110MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 8mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| RoHS | Not Compliant |
No datasheet is available for this part.