Rochester Electronics SN74AHC574DGVR technical specifications.
| Frequency | 115MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 12ns |
| RoHS | Not Compliant |
No datasheet is available for this part.