Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube
Rochester Electronics SN74AHC595D technical specifications.
| Package/Case | SOIC |
| Frequency | 115MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.