The SN74AHC74D is a dual 2-bit flip-flop from Rochester Electronics. It operates at a frequency of 110MHz and features a non-inverting polarity. The device is packaged in a lead-free SOIC package and has an output current of 8mA. It is available in bulk packaging and is compliant with SVHC regulations.
Rochester Electronics SN74AHC74D technical specifications.
| Package/Case | SOIC |
| Frequency | 110MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Output Current | 8mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.