Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin SOIC T/R
Rochester Electronics SN74AHC74QDRG4Q1 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| RoHS | Not Compliant |
No datasheet is available for this part.