The SN74AHC74QPWRQ1 is a dual 2-bit non-inverting logic gate from Rochester Electronics, packaged in a TSSOP package. It operates at a frequency of 170MHz and can handle an output current of 8mA. The device is lead free and compliant with SVHC regulations. The propagation delay is 11ns. It is available in bulk packaging.
Rochester Electronics SN74AHC74QPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Frequency | 170MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Gates | 2 |
| Number of Outputs | 4 |
| Output Current | 8mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.