The SN74AHC86N is a 4-bit logic gate from Rochester Electronics, packaged in a PDIP with a lead-free finish. It features a propagation delay of 10ns and an output current of 8mA. This device is available in bulk packaging and meets the requirements for SVHC compliance.
Rochester Electronics SN74AHC86N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 10ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.