Rochester Electronics SN74AHCT00MDREP technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Output Current | 8mA |
| Packaging | Cut Tape |
| Propagation Delay | 9ns |
| RoHS | Not Compliant |
No datasheet is available for this part.