4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SO -40 to 85
Rochester Electronics SN74AHCT00NSR technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Output Current | 8mA |
| Packaging | Cut Tape |
| Propagation Delay | 9ns |
| RoHS | Not Compliant |
No datasheet is available for this part.